text.skipToContent text.skipToNavigation

Manufacturer Part #

1812AA821JAT1A

1812 820 pF 1000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 820pF
Dielectric: C0G/NP0
Rated Voltage: 1000V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1812 (4532 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$685.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.685
Product Variant Information section