text.skipToContent text.skipToNavigation

Manufacturer Part #

293D106X9020D2TE3

Multilayer Ceramic Capacitors 10uF 20V D CASE 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: Z5U
Rated Voltage: 20V
Tolerance (%): ±10%
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Dimension: T  2.8mm x W  4.3mm x L  7.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$165.00
USD
Quantity
Web Price
500
$0.33
1,000
$0.265
1,500
$0.26
2,500
$0.255
5,000+
$0.25
Product Variant Information section