text.skipToContent text.skipToNavigation

Manufacturer Part #

681BCR050K

BCR Series Ø 6 mm 680 pF 50 V ±10 % Tolerance Y5E Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: Y5E
Rated Voltage: 50V
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$34.40
USD
Quantity
Web Price
1,000+
$0.0344
Product Variant Information section