text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402CRNPO9BN1R8

1.8pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$53.00
USD
Quantity
Web Price
10,000
$0.0053
30,000
$0.0044
50,000
$0.0044
150,000
$0.0043
250,000+
$0.0042