text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603KRX7R9BB333

AC Series 0603 33 nF 50 V ±10% X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.033µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
188,000
USA:
188,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Web Price
1
$0.137
50
$0.0566
100
$0.0484
500
$0.0336
1,500+
$0.0262