text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0805KRX7R0BB102

AC Series 0805 1 nF 100 V ±10% X7R Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
Quantity
Web Price
1
$0.205
50
$0.0735
100
$0.0612
500
$0.0401
1,500+
$0.03