text.skipToContent text.skipToNavigation

Manufacturer Part #

AMK325AC6157MM-P

1210 150 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Chip Capacitor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 150µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.8mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,530.00
USD
Quantity
Web Price
1,000+
$1.53
Product Variant Information section