text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X5R0J225K050BC

C Series 0402 2.2 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
27,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.08
USD
Quantity
Web Price
1
$0.0775
500
$0.0566
1,500
$0.0535
2,500
$0.0522
5,000+
$0.0504