
Manufacturer Part #
C1005X5R1C225K050BC
C Series 0402 2.2 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | TDK | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1928 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X5R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
6,750
$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount