Manufacturer Part #
C1005X6S1E224K050BC
C Series 0402 0.22 uF 25 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1005X6S1E224K050BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1005X6S1E224K050BC - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X6S |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
10,000
$0.0157
20,000
$0.0155
40,000
$0.0153
50,000
$0.0152
150,000+
$0.0148
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount