text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G1H270J080AA

C Series 0603 27 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
TDK C1608C0G1H270J080AA - Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$38.80
USD
Quantity
Web Price
4,000
$0.0097
16,000
$0.0093
40,000
$0.009
100,000
$0.0087
160,000+
$0.0082
Product Variant Information section