text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G2E221J080AA

C Series 0603 220 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.05
USD
Quantity
Web Price
1
$0.0496
50
$0.0394
100
$0.0378
500
$0.0344
1,500+
$0.0323