
Manufacturer Part #
C1608X7R1H474M080AE
C Series 0603 0.47 uF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | TDK | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Not Recommend for New Design (NRND):The part numbers in Table 2 are revised from Production to Not Recommended for New Design (NRND). NRND is a production status classification that indicates a part number is approaching the end of its product life cycle. It is not EOL, rather NRND represents the period between Mass Production and EOL.In most cases NRND addresses the natural decline in market sales/profitability, but may identify a consolidation of the product portfolio as well. NRND items are still supported by TDK in mass production; however, long term support is not guaranteed nor are these items recommended for new designs. EOL and LTB Dates have not been established at this time; TDK will distribute separate EOL Notices when this occurs.
Product Lifecycle:
Technical Attributes
Capacitance: | 0.47µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount