text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

C2012JB1E475K085AC

C Series 0805 4.7 uF 25 V ±10 % Tolerance JB SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
TDK C2012JB1E475K085AC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: JB
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±10%
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
128,000
USA:
128,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$448.00
USD
Quantity
Web Price
4,000
$0.112
8,000
$0.11
12,000
$0.109
16,000
$0.108
20,000+
$0.105
Product Variant Information section