text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012NP02W182J085AA

C Series 0805 1.8 nF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.8nF
Dielectric: NP0
Rated Voltage: 450V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$512.00
USD
Quantity
Web Price
4,000
$0.128
8,000
$0.103
12,000+
$0.102
Product Variant Information section