text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X5R1E106M085AC

C Series 0805 10 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C2012X5R1E106M085AC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Web Price
1
$0.475
15
$0.395
100
$0.34
400
$0.30
2,000+
$0.255