text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X6S0G476M125AC

C Series 0805 47 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.30
USD
Quantity
Web Price
1
$0.295
50
$0.225
100
$0.215
250
$0.20
500+
$0.192