text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1E155K125AC

C Series 0805 1.5 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.5µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.126
100
$0.109
250
$0.0897
500+
$0.0776