
Manufacturer Part #
C2012X7R1E475K125AB
C Series 0805 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 7.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
162,138
USA:
162,138
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.315
50
$0.21
100
$0.194
250
$0.176
500+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount