text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R1H225K125AC

C Series 0805 2.2 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,252
USA:
160,252
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Web Price
1
$0.265
50
$0.205
100
$0.194
250
$0.182
500+
$0.174