
Manufacturer Part #
C2012X7R1V475K125AC
C Series 0805 4.7 uF 35 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | TDK | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2003 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7R |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
35,858
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.275
50
$0.23
100
$0.22
250
$0.215
500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount