text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7R2A473M125AA

C Series 0805 47 nF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,610
USA:
3,610
Cost Per Unit
$3.675
Web Price:
$0.176 USD Each
Total
$7.35
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.