text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7S2A105K125AB

C Series 0805 1 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
610
USA:
610
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.49
USD
Quantity
Web Price
1
$0.49
50
$0.32
100
$0.295
250
$0.265
500+
$0.25