
Manufacturer Part #
C3216C0G2J101J060AA
C Series 1206 100 pF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | TDK | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2047 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 100pF |
Dielectric: | C0G |
Rated Voltage: | 630V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.245
50
$0.108
100
$0.0935
500
$0.0668
1,500+
$0.0531
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount