text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216JB1A107M160AC

C Series 1206 100 uF 10 V ±20 % Tolerance JB SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: JB
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±10%
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,386
USA:
1,386
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.64
USD
Quantity
Web Price
1
$1.64
50
$1.25
100
$1.19
250
$1.12
500+
$1.07