text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216JB1A107M160AC

C Series 1206 100 uF 10 V ±20 % Tolerance JB SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: JB
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±10%
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,710.00
USD
Quantity
Web Price
2,000+
$0.855