text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216JB1A476M160AB

C Series 1206 47 uF 10 V ±20% Tolerance JB Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: JB
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 2MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$790.00
USD
Quantity
Web Price
2,000
$0.395
4,000+
$0.315