text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216JB1V226M160AC

C Series 1206 22 uF 35 V ±20 % Tolerance JB SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: JB
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
58,924
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.04
USD
Quantity
Web Price
1
$1.04
50
$0.58
100
$0.52
250
$0.455
500+
$0.41