text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X5R1H106K160AB

C Series 1206 10 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,845
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.95
USD
Quantity
Web Price
1
$0.95
50
$0.505
100
$0.45
250
$0.385
500+
$0.345