text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1V106M160AE

C Series 1206 10 uF 35 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.72
USD
Quantity
Web Price
1
$0.72
50
$0.55
100
$0.525
250
$0.49
500+
$0.47