text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1V475K160AE

C Series 1206 4.7 uF 35 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
2000
Total
$1.13
USD
Quantity
Web Price
1
$1.13
50
$0.865
100
$0.825
250
$0.775
500+
$0.74