text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R2J222K115AA

C Series 1206 2.2 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.12
USD
Quantity
Web Price
1
$0.119
50
$0.0911
100
$0.0868
250
$0.0815
500+
$0.0776