text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7S0J476M160AC

C Series 1206 47 uF 6.3 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
USA:
78,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.92
USD
Quantity
Web Price
1
$0.915
50
$0.695
100
$0.665
250
$0.625
500+
$0.595