text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7T2E224M160AA

1206 0.22 uF 250 V X7T Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.22µF
Rated Voltage: 250V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.62
USD
Quantity
Web Price
1
$0.615
50
$0.365
100
$0.335
250
$0.295
500+
$0.27