text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225C0G1H683J200AA

C Series 1210 0.068 uF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.068µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$550.00
USD
Quantity
Web Price
1,000
$0.55
2,000
$0.445
3,000+
$0.44
Product Variant Information section