text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X5R0J107M250AC

C Series 1210 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications
The C3225X5R0J107M is a multilayer ceramic chip capacitor with case size 3225, 100 µF capacitance and tolerance of ±20 %.

Features:

  • An electrostatic capacity has been obtained that reaches the electrolytic capacitor range through precision technology that enables the use of multiple thinner ceramic dielectric layers
  • Since these capacitors are composed of only ceramics and metals and have a monolithic structure, they offer a long service life and high reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Applications:

  • Decoupling and ripple filters for general electronic devices
  • Time constant circuits, resonance circuits, coupling circuits (Products with CH or C0G temperature characteristics are recommended. Use as a replacement for film capacitors is also possible.)

 

 

Pricing Section
Global Stock:
14
USA:
14
Cost Per Unit
$4.04
Web Price:
$0.54 USD Each
Total
$8.08
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.