text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532JB1H685K250KA

C Series 1812 6.8 uF 50 V ±10% Tolerance JB Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6.8µF
Dielectric: JB
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -25°C to +85°C
Case Size: 1812 (4532 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$260.00
USD
Quantity
Web Price
500
$0.52
1,000
$0.425
1,500
$0.42
2,000+
$0.415
Product Variant Information section