text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7R1H685K250KB

C Series 1812 6.8 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6.8µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.98
USD
Quantity
Web Price
1
$0.975
25
$0.76
50
$0.72
100
$0.68
250+
$0.635