text.skipToContent text.skipToNavigation

Manufacturer Part #

C5750X7R2A475K230KA

C Series 2220 4.7 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,797
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.61
USD
Quantity
Web Price
1
$1.61
25
$1.25
50
$1.18
100
$1.12
250+
$1.04