text.skipToContent text.skipToNavigation

Manufacturer Part #

CA0612JRNPO9BN221

0612 NPO 50V ± 5% 221

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0612 (1632 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$328.00
USD
Quantity
Web Price
4,000
$0.082
8,000
$0.0667
12,000
$0.066
16,000+
$0.0656
Product Variant Information section