text.skipToContent text.skipToNavigation

Manufacturer Part #

CA0612KRX7R8BB103

0612 10 nF 25 V ±10 % Tolerance X7R Surface Mount Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
37
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.151
100
$0.132
500
$0.0963
1,500+
$0.0778