
Manufacturer Part #
CC0201BRNPO9BNR50
0201 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 1910 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 0.5pF |
Dielectric: | NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±0.1% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0201 (0603 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
60,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
15,000
$0.0041
45,000
$0.0027
75,000
$0.0027
300,000
$0.0026
450,000+
$0.0025
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount