text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201BRNPO9BNR50

0201 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
75,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
5-10 Days
Total
$0.01
USD
Quantity
Web Price
1
$0.0059
1,000
$0.0043
2,500
$0.0041
5,000
$0.004
10,000+
$0.0038