text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201GRNPO8BN330

CAP CER 33PF 25V NPO 0201

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: H  0.3mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
60,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$73.50
USD
Quantity
Web Price
15,000
$0.0049
45,000
$0.0038
75,000
$0.0037
150,000
$0.0037
300,000+
$0.0036
Product Variant Information section