text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201JRNPO8BN120

0603 12 pF 25 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
405,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$34.50
USD
Quantity
Web Price
15,000
$0.0023
60,000
$0.0019
225,000
$0.0019
375,000
$0.0019
750,000+
$0.0018