text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402BRNPO9BNR50

0402 0.5 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Web Price
1
$0.0314
500
$0.0157
1,500
$0.0139
2,500
$0.0132
5,000+
$0.0122