text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402BRNPO9BNR50

0402 0.5 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2123
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
940,000
USA:
940,000
400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$43.00
USD
Quantity
Web Price
10,000
$0.0043
30,000
$0.0033
50,000
$0.0032
200,000
$0.0031
300,000+
$0.0031