text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402CRNPO9BN3R9

0402 3.9 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3.9pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
10000
Total
$0.01
USD
Quantity
Web Price
1
$0.0071
500
$0.0057
1,500
$0.0055
2,500
$0.0054
5,000+
$0.0053