
Manufacturer Part #
CC0402DRNPO9BN9R0
0402 9 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | Yageo | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2023 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 9pF |
Dielectric: | NP0 |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.5pF |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
80,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0075
500
$0.006
1,500
$0.0058
2,500
$0.0057
5,000+
$0.0056
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount