text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402FRNPO9BN120

0402 12 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 1305
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
USA:
240,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$152.00
USD
Quantity
Web Price
10,000
$0.0152
20,000
$0.0126
30,000
$0.0125
50,000
$0.0124
100,000+
$0.0122